PTNS2-2010M-B100

Same Sky
179-PTNS2-2010M-B100
PTNS2-2010M-B100

Mfr.:

Description:
Slide Potentiometers Slide pot, 20mm travel, 100K ohm, 10mm metal lever, linear

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
13,43 kr. 13,43 kr.
10,74 kr. 107,40 kr.
8,65 kr. 865,00 kr.
7,91 kr. 1.977,50 kr.
7,38 kr. 3.690,00 kr.
6,93 kr. 6.930,00 kr.
6,12 kr. 15.300,00 kr.
5,92 kr. 29.600,00 kr.
5,45 kr. 54.500,00 kr.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Slide Potentiometers
RoHS:  
PTNS2
PCB Mount
Through Hole
20 mm
100 kOhms
250 mW
200 VAC
20 %
Linear
35 mm
9 mm
6.5 mm
- 10 C
+ 75 C
Brand: Same Sky
Element Type: Carbon
Life: 10000 Cycle
Product: Slide Potentiometer
Product Type: Slide Potentiometers
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
USHTS:
8533408070
ECCN:
EAR99

PTNS2 Slide Potentiometers

Same Sky PTNS2 Slide Potentiometers offer multiple travel length options of 15mm, 20mm, 30mm, 45mm, and 60mm. With plastic or metal lever options, the PTNS2 features a carbon element and linear taper. It features a standard resistance of 500kΩ and sliding noise of 100mV. The Same Sky PTNS2 Slide Potentiometers have a power rating of 0.25W and have no detent.

Slide Potentiometers

Same Sky Slide Potentiometers feature resistance ratings from 1kΩ to 100kΩ, linear tapers, and stroke lengths from 15mm to 60mm. All models offer vertical orientations, through-hole mounting styles, and down-facing PC pin terminations. Same Sky Slide Potentiometers feature 0.25W power ratings, shaft lengths from 2.7mm to 20mm, operating temperature ranges from -10°C to 75°C, and detent or no detent options.