PR-1335D

Same Sky
490-PR-1335D
PR-1335D

Mfr.:

Description:
DC Power Connectors Cable Mount Jack 1.3x3.4mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 600

Stock:
600 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
5,45 kr. 5,45 kr.
5,08 kr. 50,80 kr.
4,77 kr. 119,25 kr.
4,52 kr. 226,00 kr.
4,33 kr. 433,00 kr.
4,04 kr. 1.010,00 kr.
3,86 kr. 1.930,00 kr.
3,37 kr. 3.370,00 kr.
3,21 kr. 6.420,00 kr.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Power Connectors
RoHS:  
REACH - SVHC:
Receptacles
1.3 mm
3.5 mm
Cable
Solder Cup
5 A
24 VDC
Straight
Bulk
Brand: Same Sky
Connector Type: Receptacle
Contact Material: Brass
Contact Plating: Nickel
Flammability Rating: UL 94 HB
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: DC Power Connectors
Series: PR
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Part # Aliases: 045-2136R
Unit Weight: 2,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

High Current DC Power Jacks

Same Sky High Current DC Power Jacks feature current ratings as high as 10A with voltage ratings up to 36VDC. Horizontal and vertical orientations are available with through-hole, cable-mount, panel-mount, surface-mount, and mid-mount SMT options. Termination styles include solder, solder cup, solder lug, and through-hole. Same Sky High Current DC Power Jacks are well-suited for consumer and mobile applications.

PR Series Cable-Mount DC Power Jacks

Same Sky PR Series Cable-Mount DC Power Jacks are ideally suited for supplying DC power to a variety of consumer, household, and portable electronic applications. These DC connectors feature current ratings up to 8A, center-pin diameters ranging from 1mm to 2.5mm, and small package sizes. The PR series connectors are offered in a straight orientation, in a cable mounting style with modular or overmolded types. Same Sky PR Series Cable-Mount DC Power Jacks have a voltage rating of 20VDC and 24VDC.