PJ-106BH-TR

Same Sky
179-PJ-106BH-TR
PJ-106BH-TR

Mfr.:

Description:
DC Power Connectors 2.5 x 5.3 mm, 7.0 A, Horizontal, Through Hole, Shielded, Dc Power Jack

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 200
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
4,13 kr. 8.260,00 kr.
3,87 kr. 9.288,00 kr.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Power Connectors
RoHS:  
Receptacles
Panel
Solder Pin
7 A
20 VDC
Right Angle
Reel
Brand: Same Sky
Color: Black
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: DC Power Connectors
Factory Pack Quantity: 200
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040

DC Power Connectors

Same Sky DC Power Connectors include DC power jacks and receptacles, which are suitable for DC power applications. The DC power jacks come with mid-mount MST, through-hole, surface mount, and panel mounting options. These jacks are available with or without shielding options, 2 or 3 conductors, and 0 or 1 internal switch. The DC power jacks feature up to 13A current rating and up to 30V voltage rating. These jacks offer horizontal and vertical orientations. The DC power receptacles come with a shielding, 1.3mm inner diameter, and 2 conductors. These receptacles feature an overmold mounting style, 1A current rating, horizontal orientation, and 30V voltage rating.