PJ-036DH

Same Sky
490-PJ-036DH
PJ-036DH

Mfr.:

Description:
DC Power Connectors Power Jacks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.855

Stock:
1.855 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.

Pricing (DKK)

Qty. Unit Price
Ext. Price
4,62 kr. 4,62 kr.
3,90 kr. 39,00 kr.
3,48 kr. 87,00 kr.
3,32 kr. 332,00 kr.
3,07 kr. 921,00 kr.
2,92 kr. 1.752,00 kr.
2,63 kr. 3.156,00 kr.
2,54 kr. 10.668,00 kr.
2,48 kr. 20.088,00 kr.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Power Connectors
RoHS:  
Jacks
1.3 mm
3.8 mm
Through Hole
Through Hole
3.5 A
24 VDC
Right Angle
Bag
Brand: Same Sky
Color: Black
Connector Type: Jack
Contact Gender: Pin (Male)
Contact Material: Brass
Contact Plating: Silver
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: DC Power Connectors
Factory Pack Quantity: 300
Subcategory: Power Connectors
Part # Aliases: 045-0928R
Unit Weight: 470 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99