CUSA-R75-18-2400-TH

Same Sky
490-CUSAR75182400TH
CUSA-R75-18-2400-TH

Mfr.:

Description:
Proximity Sensors ultrasonicsensor,aluminium,receiver,directivity75degrees,detectable.2-18m,TH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 792

Stock:
792 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
10,29 kr. 10,29 kr.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Proximity Sensors
RoHS:  
REACH - SVHC:
Ultrasonic
0.2 m to 18 m
Through Hole
Analog
Brand: Same Sky
Height: 9.5 mm
Maximum Frequency: 40 kHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Operating Supply Voltage: 80 V
Packaging: Tray
Product Type: Ultrasonic Sensor
Factory Pack Quantity: 100
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

CUS Ultrasonic Proximity Sensors

Same Sky CUS Ultrasonic Proximity Sensors feature distance ratings from 0 to 18 meters in a range of transmitter, receiver, and transceiver options with analog outputs. The ultrasonic sensors are housed in compact aluminum or plastic cases featuring through-hole, wire leads, or wire leads with connector mounting styles and beam angles from 7° up to 80°. Carrying frequency ratings from 23kHz to 400kHz and voltage ratings from 60VDC to 500VDC, these ultrasonic sensors provide precise measurement in various detection, distance, and proximity applications. Several ultrasonic transceiver models also offer IP67 or IP68 ratings for dealing with moisture and environmental contaminants.