CPT-357-105T

Same Sky
490-CPT-357-105T
CPT-357-105T

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount buzzer, 35.6 mm, round, 7.15 mm deep, 14 VDC, 105 dB, Through Hole,Continuous tone, Piezo transducer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 841

Stock:
841 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
15,22 kr. 15,22 kr.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
REACH - SVHC:
Brand: Same Sky
Current Rating: 50 mA
Diameter: 35.6 mm
Dimensions: 35.6 mm x 7.15 mm
Frequency: 3.2 kHz
Height: 7.15 mm
Mounting Style: Through Hole
Packaging: Tray
Product: Transducers
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 105 dB
Factory Pack Quantity: 84
Subcategory: Audio Devices
Termination Style: Solder Pin
Tone: Continuous
Type: Buzzer Transducer
Voltage Rating: 14 VDC
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
8531804090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Piezo Buzzer Transducers

Same Sky Piezo Buzzer Transducers are externally driven indicators that are available in panel-mount, surface-mount, through-hole mount, or wire leads mounting styles. These devices operate at frequencies up to 4.1MHz. Same Sky piezo transducers offer a 65dB to 115dB sound pressure level (SPL) range and an operating temperature range from -40°C to +120°C. The buzzer transducers are ideal for a variety of consumer electronics, industrial, and portable equipment applications.