CPS-6964-6105PM

Same Sky
179-CPS-6964-6105PM
CPS-6964-6105PM

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial siren 69x64mm 6 tone, black

In Stock: 292

Stock:
292 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
56,92 kr. 56,92 kr.
44,91 kr. 449,10 kr.
41,03 kr. 820,60 kr.
38,27 kr. 1.913,50 kr.
36,70 kr. 3.670,00 kr.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
REACH - SVHC:
Brand: Same Sky
Current Rating: 80 mA
Diameter: 69 mm
Dimensions: 69 mm x 64 mm
Height: 73 mm
IP Rating: IP44
Length: 64 mm
Mounting Style: Bracket Mount
Product: Sirens
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 102 dB
Factory Pack Quantity: 100
Subcategory: Audio Devices
Termination Style: Wire Lead
Tone: Six
Voltage Rating: 24 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8531809041

Sirens

Same Sky Sirens utilize magnetic or piezo technology with a built-in driving circuit and offer through-hole or wire-lead mounting styles. These sirens feature sound pressure levels (SPLs) up to 110dB and rated frequencies from 2.5KHz to 2.75KHz. These magnetic or piezo sirens offer a range of variable tones and sounds, including high-low, warble, melodic, continuous, and more. Same Sky Sirens operate in a -40°C to +85°C temperature range and are ideal for security systems, medical devices, and industrial applications.