CPS-133150-6125PM

Same Sky
179-CPS-1331506125PM
CPS-133150-6125PM

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial siren 133x150mm 6 tone

In Stock: 264

Stock:
264 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
90,94 kr. 90,94 kr.
80,27 kr. 802,70 kr.
69,90 kr. 1.677,60 kr.
68,33 kr. 3.279,84 kr.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Same Sky
Current Rating: 80 mA
Diameter: 130 mm
Dimensions: 130 mm x 150 mm
Height: 147 mm
IP Rating: IP44
Length: 150 mm
Mounting Style: Bracket Mount
Product: Sirens
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 105 dB
Factory Pack Quantity: 24
Subcategory: Audio Devices
Termination Style: Wire Lead
Tone: Six
Voltage Rating: 12 VDC
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
8531809041

Sirens

Same Sky Sirens utilize magnetic or piezo technology with a built-in driving circuit and offer through-hole or wire-lead mounting styles. These sirens feature sound pressure levels (SPLs) up to 110dB and rated frequencies from 2.5KHz to 2.75KHz. These magnetic or piezo sirens offer a range of variable tones and sounds, including high-low, warble, melodic, continuous, and more. Same Sky Sirens operate in a -40°C to +85°C temperature range and are ideal for security systems, medical devices, and industrial applications.