CMI-9605IC-0580T

Same Sky
490-CMI-9605IC-0580T
CMI-9605IC-0580T

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount buzzer, 9.6 mm x 5 mm deep, M, 5 VDC, 80 dB, Through Hole, Intergrated Circuit Audio Indicator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 622

Stock:
622
Can Dispatch Immediately
On Order:
1.650
Expected 06/03/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
9,33 kr. 9,33 kr.
7,53 kr. 75,30 kr.
6,99 kr. 174,75 kr.
6,54 kr. 327,00 kr.
6,01 kr. 601,00 kr.
5,68 kr. 1.704,00 kr.
5,36 kr. 3.216,00 kr.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
Brand: Same Sky
Current Rating: 30 mA
Diameter: 9.6 mm
Dimensions: 9.6 mm x 5 mm
Frequency: 2.7 kHz
Height: 5 mm
Mounting Style: Through Hole
Packaging: Bulk
Product: Indicators
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 80 dB
Factory Pack Quantity: 150
Subcategory: Audio Devices
Termination Style: Solder Pin
Tone: Single
Type: Electromagnetic
Voltage Rating: 5 VDC
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531804090
CNHTS:
8531801000
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Indicator Buzzers with Tight Frequencies

Same Sky Indicator Buzzers with Tight Frequencies utilize piezo and magnetic technology with a built-in driving circuit. A narrow frequency tolerance of ±100 Hz allows for added frequency stability that is not affected by temperature or voltage. This provides more consistent tones and sounds in the given application. Same Sky Indicator Buzzers with Tight Frequencies offer a highly reliable solution with a sound pressure levels (SPL) of 80dB, 85dB, and 88dB at 10cm, making them well suited for medical, smart home, and security applications that require tone consistency