CMI-0955-03TH

Same Sky
179-CMI-0955-03TH
CMI-0955-03TH

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 9mmx5.5mm 3 V, 80 dB, Through Hole, Indicator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.469

Stock:
1.469 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
7,31 kr. 7,31 kr.
5,69 kr. 56,90 kr.
5,16 kr. 103,20 kr.
4,81 kr. 240,50 kr.
4,48 kr. 448,00 kr.
4,25 kr. 850,00 kr.
3,81 kr. 1.905,00 kr.
3,56 kr. 3.560,00 kr.
3,54 kr. 7.080,00 kr.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Same Sky
Diameter: 9.2 mm
Height: 5.5 mm
Mounting Style: PCB Mount
Packaging: Tray
Product: Buzzer Indicators
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 80 dB
Factory Pack Quantity: 100
Subcategory: Audio Devices
Termination Style: Through Hole
Type: Magnetic
Voltage Rating: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531804090
CNHTS:
8531801000
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Buzzers

Same Sky Buzzers provide a wide range of audio indicators and transducers. These magnetic and piezo buzzers are useful for audible identification and alerts across many industries and range from compact 3.2mm surface-mount buzzers to larger high-decibel models. Same Sky Buzzers meet the needs of various challenging audio alert applications.