CBLT-UC-UC-1WT

Same Sky
490-CBLT-UC-UC-1WT
CBLT-UC-UC-1WT

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Cable, 1000 mm, USB type C to USB C, 5V/1A, 5 Gbps, 28 AWG, TPE, White

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 761

Stock:
761 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 761 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
166,73 kr. 166,73 kr.
141,74 kr. 1.417,40 kr.
132,79 kr. 3.319,75 kr.
126,52 kr. 6.326,00 kr.
117,12 kr. 11.712,00 kr.
111,53 kr. 22.306,00 kr.
111,23 kr. 66.738,00 kr.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
USB Cables
USB 2.0
USB Type C
24 Position
USB Type C
24 Position
Male / Male
32 AWG, 26 AWG, 24 AWG
1 m
White
Bag
20 VDC
Brand: Same Sky
Current Rating: 3 A
Data Rate: 5 Gb/s
Insulation Resistance: 10 MOhms
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 200
Subcategory: Cable Assemblies
Part # Aliases: 045-1595R
Unit Weight: 39,420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544421100
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99