X-NUCLEO-IKS02A1

STMicroelectronics
511-X-NUCLEO-IKS02A1
X-NUCLEO-IKS02A1

Mfr.:

Description:
Acceleration Sensor Development Tools Motion MEMS and microphone MEMS expansion board for STM32 Nucleo

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
64
Expected 23/02/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
159,35 kr. 159,35 kr.

Similar Product

STMicroelectronics X-NUCLEO-IKS5A1
STMicroelectronics
Multiple Function Sensor Development Tools STM32 NUCLEO motion & environmental MEMS expansion boardindustrial applications
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS:  
Evaluation Boards
Accelerometer, Gyroscope Sensor
STM32
Bulk
Brand: STMicroelectronics
For Use With: Industrial Sensors
Interface Type: I2C
Product Type: Acceleration Sensor Development Tools
Series: X-NUCLEO
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 177 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

Sensirion Sensor Technology

STMicroelectronics and Sensirion have joined forces to deliver a comprehensive portfolio of advanced inertial and environmental sensors supported by an ecosystem designed to accelerate time-to-market for innovative and reliable applications. By joining the ST Partner Program, Sensirion brings its cutting-edge sensor technologies to ST’s global platform, enhancing accessibility for engineers and enriching the sensors’ portfolio offer with a wider state-of-the-art solution. Combining Sensirion’s and STMicroelectronics’ strengths, the two companies communicate a powerful, unified value proposition to the global market.

X-NUCLEO-IKS02A1 MEMS Expansion Board

STMicroelectronics X-NUCLEO-IKS02A1 MEMS Expansion Board is compatible with the Arduino UNO R3 connector layout. This STMicroelectronics expansion board embeds the ISM330DHCX 3-axis accelerometer and 3-axis gyroscope, the IIS2MDC 3-axis magnetometer, the IIS2DLPC 3-axis accelerometer, and the IMP34DT05 digital microphone. STMicroelectronics X-NUCLEO-IKS02A1 interfaces with the STM32 microcontroller via I2C pin, with the possibility of changing the default I2C port.