X-NUCLEO-IKS01A1

STMicroelectronics
511-X-NUCLEO-IKS01A1
X-NUCLEO-IKS01A1

Mfr.:

Description:
Multiple Function Sensor Development Tools Motion MEMS and environmental sensor expansion board for STM32 Nucleo

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LSM6DS0, LIS3MDL, LPS25HB, HTS221
3.3 V
Bulk
Brand: STMicroelectronics
Description/Function: MEMS inertial and environmental sensor expansion board for STM32 Nucleo
For Use With: LSM6DS0, LIS3MDL, LPS25HB, HTS221
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Series: X-NUCLEO
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8543709990
USHTS:
9023000000
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99