VND5012AKTR-E

STMicroelectronics
511-VND5012AKTR-E
VND5012AKTR-E

Mfr.:

Description:
Power Switch ICs - Power Distribution Double Ch Hi Side Driver analog

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.166

Stock:
5.166 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
41,33 kr. 41,33 kr.
31,85 kr. 318,50 kr.
29,39 kr. 734,75 kr.
26,78 kr. 2.678,00 kr.
25,51 kr. 6.377,50 kr.
24,77 kr. 12.385,00 kr.
Full Reel (Order in multiples of 1000)
22,60 kr. 22.600,00 kr.
21,78 kr. 43.560,00 kr.
5.000 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
2 Output
5 A
60 A
12 mOhms
20 us
35 us
4.5 V to 36 V
- 40 C
+ 150 C
SMD/SMT
VND5012AK-E
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4.5 V
Unit Weight: 470 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99