VN7E010AJTR

STMicroelectronics
511-VN7E010AJTR
VN7E010AJTR

Mfr.:

Description:
Power Switch ICs - Power Distribution High-side driver with MultiSense analog feedback for automotive applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32.064

Stock:
32.064 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,99 kr. 14,99 kr.
11,19 kr. 111,90 kr.
10,22 kr. 255,50 kr.
9,18 kr. 918,00 kr.
8,65 kr. 2.162,50 kr.
8,36 kr. 4.180,00 kr.
8,06 kr. 8.060,00 kr.
Full Reel (Order in multiples of 2500)
7,33 kr. 18.325,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
5 A
88 A
31.5 mOhms
120 us
100 us
4 V to 28 V
- 40 C
+ 150 C
SMD/SMT
PowerSSO-16
VN7E010AJ
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Power Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 4 V
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

VIPower® High-Side Switches

STMicroelectronics VIPower® High-Side Switches can safely drive high currents into complex (resistive, inductive and capacitive) grounded loads in compliance with the harsh automotive environment. This requires both a robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions. ST’s VIPower® family consists of a set of automotive-qualified high-side switches covering the full load range in terms of type and rated power and includes state-of-the-art embedded control functions and a brand-new protection mechanism. This offer represents the ideal solution for car systems such as junction boxes, interior/exterior lighting and DC motor driving as well as every application inside and outside the transportation domain requiring a protected 12V battery line.