TSB622IDT

STMicroelectronics
511-TSB622IDT
TSB622IDT

Mfr.:

Description:
Operational Amplifiers - Op Amps Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.354

Stock:
2.354 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,93 kr. 6,93 kr.
4,98 kr. 49,80 kr.
4,50 kr. 112,50 kr.
3,97 kr. 397,00 kr.
3,72 kr. 930,00 kr.
3,57 kr. 1.785,00 kr.
3,44 kr. 3.440,00 kr.
Full Reel (Order in multiples of 2500)
3,30 kr. 8.250,00 kr.
3,22 kr. 16.100,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.7 MHz
600 mV/us
1 mV
30 nA
36 V
2.7 V
375 uA
45 mA
135 dB
SO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Ios - Input Offset Current: 10 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 124 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.005 %
Unit Weight: 80 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSB622 Operational Amplifiers

STMicroelectronics TSB622 Operational Amplifiers (Op Amps) are dual operational amplifiers featuring an extended supply voltage operating range and rail-to-rail output. These amplifiers offer a good speed/power consumption ratio with a 1.7MHz gain-bandwidth product while consuming less than 375μA per operator at 36V supply voltage. The TSB622 operational amplifiers feature automotive qualification, EMI hardened, and unity-gain stable. These amplifiers are used in industrial, power supplies, and automotive applications. The TSB622 operational amplifiers are available in SO8, miniSO8, and DFN8 3 x 3 wettable flanks micro packages.