TS4061VIBT-205

STMicroelectronics
511-TS4061VIBT-205
TS4061VIBT-205

Mfr.:

Description:
Voltage References Precision micropower shunt voltage reference

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.075

Stock:
3.075 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,31 kr. 7,31 kr.
5,29 kr. 52,90 kr.
4,77 kr. 119,25 kr.
4,21 kr. 421,00 kr.
3,95 kr. 987,50 kr.
3,79 kr. 1.895,00 kr.
3,42 kr. 3.420,00 kr.
Full Reel (Order in multiples of 3000)
3,03 kr. 9.090,00 kr.
3,00 kr. 18.000,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-323-5
Shunt Precision References
2.048 V
0.2 %
20 PPM / C
15 mA
- 40 C
+ 85 C
TS4061V
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Voltage References
Shunt Current - Min: 10 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TS4061V Micropower Shunt Voltage References

STMicroelectronics TS4061V Micropower Shunt Voltage References are low-power high-accuracy shunt voltage references. The TS4061V provides a stable output voltage over the industrial temperature range. The devices feature a maximum temperature coefficient of 70ppm/°C. The SOT323-5L package is ideal for applications where space saving is a critical issue. The very low operating current is a key advantage for power-budgeted designs. The TS4061V is very stable and can be used in a broad range of application conditions.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.