TDA7808-ZST

STMicroelectronics
511-TDA7808-ZST
TDA7808-ZST

Mfr.:

Description:
Audio Amplifiers High efficiency digital input automotive quad power amplifier, ?start stop? comp
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
25 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
25,21 kr. 15.126,00 kr.
24,32 kr. 29.184,00 kr.
4.800 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
43 W
0.02 %
PowerSO-36
4 Ohms
6 V
18.5 V
- 40 C
+ 105 C
SMD/SMT
TDA7808
AEC-Q101
Reel
Brand: STMicroelectronics
Input Type: Digital
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 170 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 1 V/us
Factory Pack Quantity: 600
Subcategory: Audio ICs
Supply Type: Single Supply
Type: Bridge Amplifier
Vos - Input Offset Voltage: 25 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99