STTD6050H-12M2Y

STMicroelectronics
511-STTD6050H-12M2Y
STTD6050H-12M2Y

Mfr.:

Description:
Bridge Rectifiers 60 A 1200 V thyristor controlled half bridge in ACEPACK SMIT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
146,44 kr. 146,44 kr.
119,81 kr. 1.198,10 kr.
105,86 kr. 10.586,00 kr.
Full Reel (Order in multiples of 200)
105,86 kr. 21.172,00 kr.
105,78 kr. 42.312,00 kr.
5.000 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bridge Rectifiers
RoHS:  
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Bridge Rectifiers
Factory Pack Quantity: 200
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

STTx6050H-12MxY Half-Controlled Bridge Rectifier

STMicroelectronics STTx6050H-12MxY Half-Controlled Bridge Rectifier is a top-cooled surface-mount module that integrates a single-phase half-controlled bridge rectifier. It is rated at 1200V and delivers an output full-wave DC up to 75AAV. Each single embedded device has a rated current of 60ARMS and a symmetric blocking voltage of 1200V. With its top cooling pad opposite the printed circuit board, this device allows the PCB-module-heat sink stack to be automatically assembled. This feature provides a low-profile and compact converter in the field of onboard chargers, charging stations, motor drives, UPS, and AC-DC power supplies. Based on the ST high-temperature automotive planar technology, the STMicroelectronics STTD6050H-12M2Y offers higher specified noise immunity of 1000V/µs up to the 150°C junction temperature Tj and an over-voltage robustness VDSM up to 1400V.