STM1831L24WY6F

STMicroelectronics
511-STM1831L24WY6F
STM1831L24WY6F

Mfr.:

Description:
Supervisory Circuits 100 mV Voltage Sense 1.6V to 5.7V 0.8uA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27.994

Stock:
27.994 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,91 kr. 7,91 kr.
5,72 kr. 57,20 kr.
5,18 kr. 129,50 kr.
4,58 kr. 458,00 kr.
4,30 kr. 1.075,00 kr.
4,13 kr. 2.065,00 kr.
3,98 kr. 3.980,00 kr.
Full Reel (Order in multiples of 3000)
3,73 kr. 11.190,00 kr.
3,67 kr. 22.020,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SOT-23-5
2.4 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
Backup
Programmable
6 V
- 40 C
+ 85 C
2 %
STM1831
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Current: 800 nA
Overvoltage Threshold: 2.5 V
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.6 V
Undervoltage Threshold: 2.3 V
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.