STL76DN4LF7AG

STMicroelectronics
511-STL76DN4LF7AG
STL76DN4LF7AG

Mfr.:

Description:
MOSFETs Automotive-grade dual N-channel 40 V, 5 mOhm typ., 40 A STripFET F7 Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.809

Stock:
15.809 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,77 kr. 14,77 kr.
9,47 kr. 94,70 kr.
6,48 kr. 648,00 kr.
5,15 kr. 2.575,00 kr.
5,00 kr. 5.000,00 kr.
Full Reel (Order in multiples of 3000)
4,67 kr. 14.010,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-5x6-4
N-Channel
2 Channel
40 V
40 A
6 mOhms
- 20 V, 20 V
1.5 V
17 nC
- 55 C
+ 175 C
71 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 10 ns
Product Type: MOSFETs
Rise Time: 4.3 ns
Series: STL76DN4LF7AG
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 39 ns
Typical Turn-On Delay Time: 9 ns
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99