STIEC45-24AS

STMicroelectronics
511-STIEC45-24AS
STIEC45-24AS

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Transil IEC 61000 500A 24V to 33V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
24 V
SMD/SMT
42 V
26.7 V
SMC (DO-214AB)
500 A
8 kV
15 kV
- 55 C
+ 150 C
TVS Diodes
STIEC45-24AS
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Peak Pulse Current: 500 A
Factory Pack Quantity: 2500
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 250 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 1.565

Stock:
1.565 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
23,13 kr. 23,13 kr.
12,09 kr. 120,90 kr.
10,89 kr. 1.089,00 kr.
8,95 kr. 4.475,00 kr.
8,36 kr. 8.360,00 kr.
Full Reel (Order in multiples of 2500)
7,53 kr. 18.825,00 kr.
7,42 kr. 37.100,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.