STEVAL-IPM20B

STMicroelectronics
511-STEVAL-IPM20B
STEVAL-IPM20B

Mfr.:

Description:
Power Management IC Development Tools 2000 W motor control power board based on STGIB20M60TS-L SLLIMM 2nd series IPM

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
525,41 kr. 525,41 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
125 V to 400 V
STGIB20M60TS-L
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
9023000000
ECCN:
EAR99

STEVAL-IPM20B 2000W Motor Control Power Board

STMicroelectronics STEVAL-IPM20B 2000W Motor Control Power Board is based on the STIB1060DM2T-L 2nd Series SLLIMM™ (Small Low-Loss Intelligent Molded Module) MOSFET IPM (Intelligent Power Module). The STEVAL-IPM20B provides an affordable, easy-to-use solution for driving high power motors for a wide range of applications such as white goods, air conditioners, compressors, power fans, high-end power tools, and 3-phase inverters for motor drives.