STDRIVEG600W

STMicroelectronics
511-STDRIVEG600W
STDRIVEG600W

Mfr.:

Description:
Gate Drivers High voltage half-bridge gate driver for GaN transistors

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
SOIC-16
2 Driver
1 Output
5.5 A, 6 A
4.75 V
20 V
7 ns
5 ns
- 40 C
+ 125 C
Bulk
Brand: STMicroelectronics
Output Voltage: 520 V
Product Type: Gate Drivers
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Technology: GaN
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
STDRIVEG600/210/211 Half-Bridge Gate Drivers

STMicroelectronics STDRIVEG600 and STDRIVEG210/211 Half-Bridge Gate Drivers are single-chip half-bridge gate drivers for GaN (Gallium Nitride) eHEMTs (Enhancement-mode High-Electron-Mobility Transistors) or N-channel power MOSFETs. The high side of the STDRIVEG600 is designed to withstand voltages up to 600V and is suitable for designs with bus voltage up to 500V. These devices are ideal for driving high-speed GaN and silicon FETs due to high current capability, short propagation delay, and operation with a supply voltage down to 5V.

Availability

Stock:
Not Available

Pricing (DKK)

Similar Product

STMicroelectronics STDRIVEG600
STMicroelectronics
Gate Drivers High voltage half-bridge gate driver for GaN transistors