STDRIVE102P

STMicroelectronics
511-STDRIVE102P
STDRIVE102P

Mfr.:

Description:
Gate Drivers Triple half-bridge gate driver with programmable currents and SPI configuration

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Gate Driver
Half-Bridge
SMD/SMT
VQFPN-40
3 Driver
3 Output
2 A
6 V
50 V
Inverting, Non-Inverting
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
Development Kit: EVLDRIVE102BP
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 45 ns
Maximum Turn-On Delay Time: 50 ns
Moisture Sensitive: Yes
Product Type: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 2940
Subcategory: PMIC - Power Management ICs
Technology: Si
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STDRIVE102 Triple Half-Bridge Gate Drivers

STMicroelectronics STDRIVE102 Triple Half-Bridge Gate Drivers are designed for 3-phase brushless motor driving. Due to its very efficient standby mode, which significantly reduces current consumption when the device is not active, the STDRIVE102 is an ideal solution for battery-supplied motor driver applications such as power tools, vacuum cleaners, and small appliances.

In Stock: 589

Stock:
589 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
17,53 kr. 17,53 kr.
13,06 kr. 130,60 kr.
11,94 kr. 298,50 kr.
10,74 kr. 1.074,00 kr.
10,15 kr. 2.537,50 kr.
9,85 kr. 4.925,00 kr.
9,40 kr. 9.400,00 kr.
9,10 kr. 26.754,00 kr.
8,95 kr. 52.626,00 kr.