STD2LN60K3

STMicroelectronics
511-STD2LN60K3
STD2LN60K3

Mfr.:

Description:
MOSFETs N-Ch 600V 4ohm 2A SuperMESH3 FET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.530

Stock:
9.530 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,95 kr. 8,95 kr.
5,62 kr. 56,20 kr.
3,73 kr. 373,00 kr.
2,92 kr. 1.460,00 kr.
2,66 kr. 2.660,00 kr.
Full Reel (Order in multiples of 2500)
2,34 kr. 5.850,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
600 V
2 A
4.5 Ohms
- 30 V, 30 V
4.5 V
12 nC
- 55 C
+ 150 C
45 W
Enhancement
SuperMESH
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Fall Time: 21 ns
Product Type: MOSFETs
Rise Time: 8.5 ns
Series: STD2LN60K3
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 23.5 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99