STC3100IST

STMicroelectronics
511-STC3100IST
STC3100IST

Mfr.:

Description:
Battery Management Battery Monitor IC 32-Ram 12/14 ADC 8B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion
2.5 A
2.7 V to 5.5 V
Mini SO-8
SMD/SMT
STC3100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 100 uA
Product Type: Battery Management
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Unit Weight: 23,710 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
France
The country is subject to change at the time of shipment.

STC3100 Battery Monitor IC

The STMicroelectronics STC3100 battery monitor IC with Coulomb counter monitors critical parameters of a single-cell Li-Ion battery and includes hardware functions to implement a gas gauge for battery charge monitoring based on a programmable 12- to 14-bit ADC. The STC3100 includes an internal temperature sensor and is programmable through the I²C interface. This STMicroelectronics battery monitor IC features 32 RAM bytes, 8-byte unique device ID, 1 general-purpose I/O, and 32,768 Hz internal clock.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
16.000
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
21,11 kr. 21,11 kr.
16,93 kr. 169,30 kr.
14,47 kr. 361,75 kr.
13,06 kr. 1.306,00 kr.
12,31 kr. 3.077,50 kr.
12,16 kr. 6.080,00 kr.
11,79 kr. 11.790,00 kr.
11,49 kr. 22.980,00 kr.
Full Reel (Order in multiples of 4000)
10,67 kr. 42.680,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩