STA2064P2

STMicroelectronics
511-STA2064P2
STA2064P2

Mfr.:

Description:
Processors - Application Specialised MID INFOTAINMENT

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
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
Minimum: 756   Multiples: 756
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
67,14 kr. 50.757,84 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
TFBGA-289
STA2064
Consumer Applications
ARM1176JZ-F
1 Core
32 bit/16 bit
624 MHz
32 kB
32 kB
1.25 V
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
Data RAM Size: 32 kB
I/O Voltage: 1.8 V to 3.3 V
Interface Type: I2C, SPI, UART, USB
Number of I/Os: 65 I/O
Product Type: Processors - Application Specialized
Factory Pack Quantity: 756
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
STMICROELECTRONICS