ST1PS03A1QTR

STMicroelectronics
511-ST1PS03A1QTR
ST1PS03A1QTR

Mfr.:

Description:
Voltage Regulators - Switching Regulators 400 mA nano-quiescent synchronous step-down converter with digital voltage selec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.561

Stock:
2.561 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2561 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,92 kr. 9,92 kr.
7,25 kr. 72,50 kr.
6,61 kr. 165,25 kr.
5,84 kr. 584,00 kr.
5,50 kr. 1.375,00 kr.
5,29 kr. 2.645,00 kr.
5,02 kr. 5.020,00 kr.
Full Reel (Order in multiples of 3000)
4,53 kr. 13.590,00 kr.
4,35 kr. 26.100,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
TQFN-12
Buck
1.6 V to 3.3 V
1 Output
1.8 V
5.5 V
500 nA
2 MHz
- 40 C
+ 125 C
ST1PS03
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 1.8 V to 5.5 V
Operating Supply Current: 10 nA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Step-Down Converter
Unit Weight: 15 mg
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
8542399000
USHTS:
8542390090
ECCN:
EAR99

ST1PS03 Synchronous Step-Down Converters

STMicroelectronics ST1PS03 Synchronous Step-Down Converters are nano-quiescent miniaturized synchronous step-down converters. The converters provide up to a 400mA output current with an input voltage ranging from 1.8V to 5.5V. The devices are specifically designed for applications where high efficiency, PCB size, and thickness are the key factors. The output voltage can be set using three digital control inputs, a VOUT from 1.6V to 3.3V can be dynamically selected.