SGT190R70ILB

STMicroelectronics
511-SGT190R70ILB
SGT190R70ILB

Mfr.:

Description:
GaN FETs 700 V, 138 mOhm typ., 11.5 A, e-mode PowerGaN transistor

Lifecycle:
New Product:
New from this manufacturer.
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
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
8,50 kr. 25.500,00 kr.
8,36 kr. 50.160,00 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: GaN FETs
SMD/SMT
PowerFLAT-8
700 V
11.5 A
190 mOhms
- 6 V, + 7 V
2.5 V
2.8 nC
- 55 C
+ 150 C
83 W
Enhancement
Brand: STMicroelectronics
Configuration: Single
Fall Time: 4 ns
Packaging: Reel
Product: FET
Product Type: GaN FETs
Rise Time: 4 ns
Series: SGT
Factory Pack Quantity: 3000
Subcategory: Transistors
Technology: GaN
Type: PowerGaN Transistor
Typical Turn-Off Delay Time: 1.7 ns
Typical Turn-On Delay Time: 1.4 ns
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99