M48T201V-85MH1F

STMicroelectronics
511-M48T201V-85MH1F
M48T201V-85MH1F

Mfr.:

Description:
Supervisory Circuits SRAM TK Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.144

Stock:
1.144 Can Dispatch Immediately
Factory Lead Time:
48 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 936)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
122,05 kr. 122,05 kr.
97,28 kr. 972,80 kr.
91,01 kr. 2.275,25 kr.
84,22 kr. 8.422,00 kr.
81,02 kr. 20.255,00 kr.
80,94 kr. 40.470,00 kr.
Full Reel (Order in multiples of 936)
80,87 kr. 75.694,32 kr.
1.872 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-44
1 Input
Open Drain
No Manual Reset
Watchdog
Backup
3.6 V
0 C
+ 70 C
M48T201V
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Chip Enable Signals: Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Pd - Power Dissipation: 1 W
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 936
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542320041
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.