M1P45M12W2-1LA

STMicroelectronics
511-M1P45M12W2-1LA
M1P45M12W2-1LA

Mfr.:

Description:
MOSFET Modules Automotive-grade ACEPACK DMT-32 power module, 1200 V, 47.5 mOhm SiC MOSFET NTC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 123

Stock:
123 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
406,50 kr. 406,50 kr.
335,85 kr. 3.694,35 kr.
299,00 kr. 32.890,00 kr.
1.001 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFET Modules
RoHS:  
SiC
Press Fit
ACEPACK DMT-32
6 Channel
1.2 kV
30 A
60.5 mOhms
- 10 V, + 22 V
5 V
- 40 C
+ 175 C
Tube
Brand: STMicroelectronics
Height: 5.9 mm
Length: 44.5 mm
Product Type: MOSFET Modules
Qualification: AQG-324
Factory Pack Quantity: 11
Subcategory: Discrete and Power Modules
Type: Power Module
Width: 27.9 mm
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
8541290000
CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

M1P45M12W2-1LA ACEPACK DMT‑32 Power Module

STMicroelectronics M1P45M12W2-1LA ACEPACK DMT‑32 Power Module realizes a six-pack topology with integrated NTC tailored for the DC/DC converter stage of the OBC. This power module is used in On-Board Charger (OBC). The M1P45M12W2-1LA power module guarantees the optimal balance between energy losses and high switching frequency operation mode. This power module creates complex topologies with very high power densities and high-efficiency requirements. This power module AQG 324 qualified. The M1P45M12W2-1LA power module features six silicon carbide Power MOSFETs of 2nd generation.