LSM6DSV32XTR

STMicroelectronics
511-LSM6DSV32XTR
LSM6DSV32XTR

Mfr.:

Description:
IMUs - Inertial Measurement Units 6-axis IMU 32 g accelerometer, embedded sensor fusion, AI, Qvar high-end apps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.533

Stock:
4.533
Can Dispatch Immediately
On Order:
5.000
Expected 14/09/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
29,54 kr. 29,54 kr.
26,48 kr. 132,40 kr.
25,36 kr. 253,60 kr.
24,02 kr. 600,50 kr.
23,13 kr. 1.156,50 kr.
22,23 kr. 2.223,00 kr.
20,52 kr. 10.260,00 kr.
20,22 kr. 20.220,00 kr.
Full Reel (Order in multiples of 5000)
20,22 kr. 101.100,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
LGA-14
6-axis
I2C, SPI
256 LSB/deg/s
- 40 C
+ 85 C
1.71 V
3.6 V
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 5000
Subcategory: Sensors
Unit Weight: 13 mg
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
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.

LSM6DSV32X 6-Axis Inertial Measurement Unit (IMU)

STMicroelectronics LSM6DSV32X 6-Axis Inertial Measurement Unit (IMU) is a high-performance, low-power 6-axis small IMU featuring a 3-axis digital accelerometer at 32g and a 3-axis digital gyroscope. These integrated components offer the best IMU sensor with a triple-channel architecture for processing acceleration and angular rate data on three separate channels (user interface, OIS, and EIS) with dedicated configuration, processing, and filtering. LSM6DSV32X enables processes in edge computing, leveraging embedded advanced dedicated features such as a finite state machine (FSM) for configurable motion tracking and a machine learning core (MLC) for context awareness with exportable AI features for IoT applications.