LMC7101ILT

STMicroelectronics
511-LMC7101ILT
LMC7101ILT

Mfr.:

Description:
Operational Amplifiers - Op Amps Micropower (235uA), 16V CMOS Op-Amp, single, GBP 900kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.132

Stock:
17.132 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,82 kr. 2,82 kr.
1,98 kr. 19,80 kr.
1,77 kr. 44,25 kr.
1,54 kr. 154,00 kr.
1,42 kr. 355,00 kr.
1,35 kr. 675,00 kr.
1,26 kr. 1.260,00 kr.
Full Reel (Order in multiples of 3000)
1,21 kr. 3.630,00 kr.
1,17 kr. 7.020,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
900 kHz
1 V/us
3 mV
1 pA
16 V
3 V
220 uA
5.3 mA
80 dB
55 nV/sqrt Hz
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMC7101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

LMC7101 Operational Amplifier

STMicroelectronics LMC7101 Operational Amplifier features a 16V CMOS technology that offers state-of-the-art accuracy and performance in the smallest industrial packages. This operational amplifier provides a 900 kHz gain-bandwidth product while consuming only 250µA at 16V. The LMC7101 operational amplifier operates from 3V to 16V supply voltage range, -40°C to 125°C wide temperature range, and 3mV maximum offset voltage. This operational amplifier is used in applications such as active filtering, medical instrumentation, high impedance sensors, and industrial and automotive signal conditioning.