LD59150PURY

STMicroelectronics
511-LD59150PURY
LD59150PURY

Mfr.:

Description:
LDO Voltage Regulators 1.5 A Low Dropout Linear Regulator with Programmable Soft-Start

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40.857

Stock:
40.857 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,65 kr. 13,65 kr.
10,15 kr. 101,50 kr.
9,25 kr. 231,25 kr.
8,28 kr. 828,00 kr.
7,83 kr. 1.957,50 kr.
7,53 kr. 3.765,00 kr.
6,93 kr. 6.930,00 kr.
6,61 kr. 13.220,00 kr.
Full Reel (Order in multiples of 4000)
6,54 kr. 26.160,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-10
800 mV to 3.6 V
1.5 A
1 Output
Positive
800 mV
5.5 V
70 dB
Adjustable
- 40 C
+ 125 C
65 mV
AEC-Q100
LD59150
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 125 mV
Ib - Input Bias Current: 1.5 mA
Line Regulation: 0.01 %/V
Load Regulation: 0.02 %/A
Moisture Sensitive: Yes
Output Voltage Range: 800 mV to 3.6 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 800 mV
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Type: Linear
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 21 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

LD59150 LDO Voltage Regulators

STMicroelectronics LD59150 LDO Voltage Regulators provide 1.5A of output current and are designed for automotive applications. These LDO (Low Drop-Out) regulators include an enable pin to turn on/off (EN) the regulator and Power Good (PG) to monitor the regulated output voltage. The LD59150 regulators' output voltage can be adjusted from 0.8V to 3.6V with the use of an external resistor divider. These LDO voltage regulators also offer protection features such as current limit and thermal shutdown. STMicroelectronics LD59150 LDO Voltage Regulators applications include automotive and industrial post regulation, automotive and industrial ASICs and FPGA supply, generic POL, telecom infrastructure, and Advanced Driver Assistance Systems (ADAS).

Low Dropout (LDO) Regulators

STMicroelectronics Low Dropout (LDO) Linear Regulators deliver a stable and regulated output voltage. The LDOs simplify designs with few external components. Low dropout linear regulators provide the best cost-performance tradeoff.

Ultralow Dropout LDOs

STMicroelectronics Ultra Low Dropout LDOs are a wide range of low and medium-power LDO regulators with ultralow dropout and fast transient response. These ultralow LDOs simplify the design of high-efficiency, cost-effective linear power management (from 50mA to 3A of continuous load current). This makes them ideal for DSPs, MCUs, and FPGAs.