LD56020J110R

STMicroelectronics
511-LD56020J110R
LD56020J110R

Mfr.:

Description:
LDO Voltage Regulators Low input voltage 200 mA ultra low dropout linear regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.423

Stock:
2.423 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2423 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,82 kr. 2,82 kr.
1,95 kr. 19,50 kr.
1,74 kr. 43,50 kr.
1,51 kr. 151,00 kr.
1,40 kr. 350,00 kr.
1,33 kr. 665,00 kr.
1,24 kr. 1.240,00 kr.
1,13 kr. 2.825,00 kr.
0,97 kr. 4.850,00 kr.
Full Reel (Order in multiples of 10000)
0,97 kr. 9.700,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
Flip-Chip-4
1.1 V
200 mA
1 Output
Positive
20 uA
1.1 V
5.5 V
55 dB
Fixed
- 40 C
+ 125 C
40 mV
LD56020
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Dropout Voltage - Max: 90 mV
Output Voltage Range: 600 mV to 4 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Noise
Voltage Regulation Accuracy: 2 %
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LD56020 Ultra-Low Noise LDOs

STMicroelectronics LD56020 Ultra-Low-Noise LDOs are high accuracy voltage regulators delivering a 0.2A current. The LD56020 is stabilized with a small ceramic capacitor on input and output. The LD56020 provides ultra-low drop, low quiescent current, and short-circuit current foldback, ideal for low-power battery-operated applications. The device is put in shutdown mode via an enable logic control function, allowing a total current consumption lower than 0.1µA.