LD39150PU-R

STMicroelectronics
511-LD39150PU-R
LD39150PU-R

Mfr.:

Description:
LDO Voltage Regulators Ultralow drop BICMOS Volt REG 2.5V to 6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-6
1.22 V to 5 V
1.5 A
1 Output
Positive
1 mA
2.5 V
6 V
Adjustable
- 40 C
+ 125 C
200 mV
LD39150
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Load Regulation: 0.2 %/A
Output Voltage Range: 1.22 V to 5 V
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 24,400 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Dropout (LDO) Regulators

STMicroelectronics Low Dropout (LDO) Linear Regulators deliver a stable and regulated output voltage. The LDOs simplify designs with few external components. Low dropout linear regulators provide the best cost-performance tradeoff.

Ultralow Dropout LDOs

STMicroelectronics Ultra Low Dropout LDOs are a wide range of low and medium-power LDO regulators with ultralow dropout and fast transient response. These ultralow LDOs simplify the design of high-efficiency, cost-effective linear power management (from 50mA to 3A of continuous load current). This makes them ideal for DSPs, MCUs, and FPGAs.

In Stock: 3.482

Stock:
3.482 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,38 kr. 7,38 kr.
5,69 kr. 56,90 kr.
5,29 kr. 132,25 kr.
4,83 kr. 483,00 kr.
4,62 kr. 1.155,00 kr.
4,49 kr. 2.245,00 kr.
4,39 kr. 4.390,00 kr.
Full Reel (Order in multiples of 3000)
4,20 kr. 12.600,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.