LD39030DTPU33R

STMicroelectronics
511-LD39030DTPU33R
LD39030DTPU33R

Mfr.:

Description:
LDO Voltage Regulators 300 mA very low quiescent current linear regulator IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.182

Stock:
5.182 Can Dispatch Immediately
Factory Lead Time:
48 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5182 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,36 kr. 4,36 kr.
2,62 kr. 26,20 kr.
2,25 kr. 56,25 kr.
1,76 kr. 176,00 kr.
1,47 kr. 367,50 kr.
1,23 kr. 615,00 kr.
1,10 kr. 1.100,00 kr.
0,933 kr. 3.732,00 kr.
Full Reel (Order in multiples of 10000)
0,798 kr. 7.980,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-4
3.3 V
300 mA
1 Output
1.5 V
5.5 V
80 dB
Fixed
- 40 C
+ 125 C
330 mV
LD39030
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Line Regulation: 0.02 %/V
Load Regulation: 18 mV
Operating Supply Current: 130 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Linear Voltage Regulator
Voltage Regulation Accuracy: 3 %
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

Low Dropout (LDO) Regulators

STMicroelectronics Low Dropout (LDO) Linear Regulators deliver a stable and regulated output voltage. The LDOs simplify designs with few external components. Low dropout linear regulators provide the best cost-performance tradeoff.

LD39030 Low Quiescent Current Linear Regulator ICs

STMicroelectronics LD39030 Low Quiescent Current Linear Regulator ICs are high accuracy voltage regulators that provide 300mA of maximum current from an input voltage ranging from 1.5V to 5.5V, with a typical dropout voltage of 300mV. The LD39030 is available in a DFN4 1x1 package, allowing maximum space-saving. The device is stabilized with a ceramic capacitor on the output. The ultra-low drop voltage, low quiescent current, and low noise features, together with the internal soft-start circuit, make the LD39030 suitable for low-power battery-operated applications.

Low Quiescent Current LDO Linear Regulators

STMicroelectronics Low Quiescent Current LDO Linear Regulators are optimized to operate with a drastically low quiescent current (IQ). The IQ is lower than or comparable to the average load current it supplies. This feature is necessary for power-budgeted applications, like battery-powered devices or green-compliant equipment with a long standby operation. This extends battery life and reduces the overall power consumption.