L9963F

STMicroelectronics
511-L9963F
L9963F

Mfr.:

Description:
Battery Management

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 960   Multiples: 960
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
46,18 kr. 44.332,80 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Battery Management
Battery Monitor
Lithium-ion
9.6 V to 64 V
TQFP-64
SMD/SMT
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 2.5 mA
Product Type: Battery Management
Factory Pack Quantity: 960
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0