L6983N33QTR

STMicroelectronics
511-L6983N33QTR
L6983N33QTR

Mfr.:

Description:
Switching Voltage Regulators 38 V, 3 A synchronous step-down converter with 17uAA quiescent current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.090

Stock:
2.090 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,04 kr. 16,04 kr.
11,94 kr. 119,40 kr.
10,89 kr. 272,25 kr.
9,85 kr. 985,00 kr.
9,25 kr. 2.312,50 kr.
8,95 kr. 4.475,00 kr.
8,21 kr. 8.210,00 kr.
Full Reel (Order in multiples of 3000)
7,61 kr. 22.830,00 kr.
7,45 kr. 44.700,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-16
Buck
3.3 V
3 A
1 Output
3.5 V
38 V
17 uA
200 kHz to 2.2 MHz
- 40 C
+ 150 C
L6983
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage: 3.5 V to 38 V
Load Regulation: Regulated
Operating Supply Current: 3.5 uA, 550 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: Synchronous Step-Down Converter
Unit Weight: 29,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

L6983/L6983I Synchronous Step-Down Converter

STMicroelectronics L6983 Synchronous Step-Down Converter is an easy-to-use monolithic step-down regulator capable of delivering up to 3A DC to the load. The wide input voltage range makes the device suitable for a broad range of applications. STMicroelectronics L6983 is based on a peak current mode architecture.