EVLSTGAP3S6S

STMicroelectronics
511-EVLSTGAP3S6S
EVLSTGAP3S6S

Mfr.:

Description:
Power Management IC Development Tools Half-bridge evaluation board for STGAP3S6S SiC MOSFETs isolated gate driver with

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
38
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
375,31 kr. 375,31 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
5 V
STGAP3S6S
STGAP3S6S
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVLSTGAP3S6S Half-Bridge Evaluation Board

STMicroelectronics EVLSTGAP3S6S Half-Bridge Evaluation Board is designed to evaluate the STGAP3S6S isolated single-gate driver. The STGAP3S6S is characterized by 6A current capability, rail-to-rail outputs, and optimized UVLO and DESAT protection thresholds for SiC MOSFETs. This feature makes the device optimal for high-power motor drivers in industrial applications. The gate driver has a single output pin and a driver line for an external Miller CLAMP N-channel MOSFET. This option optimizes positive and negative gate spike suppression during fast commutations in half-bridge topologies.