DALC112S1RL

STMicroelectronics
511-DALC112S1-TR
DALC112S1RL

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 12 Diode Array

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 866

Stock:
866 Can Dispatch Immediately
Quantities greater than 866 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,45 kr. 5,45 kr.
4,35 kr. 43,50 kr.
3,13 kr. 313,00 kr.
2,43 kr. 1.215,00 kr.
2,21 kr. 2.210,00 kr.
Full Reel (Order in multiples of 2500)
1,87 kr. 4.675,00 kr.
1,69 kr. 8.450,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
6 Channel
18 V
SMD/SMT
SOIC-8
7 pF
6 kV
8 kV
- 55 C
+ 150 C
DALC112
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Operating Supply Voltage: 18 V
Product: ESD Suppressors
Factory Pack Quantity: 2500
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 1.3 V
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99