BU508AF

STMicroelectronics
511-BU508AF
BU508AF

Mfr.:

Description:
Bipolar Transistors - BJT NPN Power Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.875

Stock:
12.875 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
24,02 kr. 24,02 kr.
13,13 kr. 131,30 kr.
10,74 kr. 1.074,00 kr.
9,70 kr. 5.820,00 kr.
8,58 kr. 10.296,00 kr.
8,50 kr. 22.950,00 kr.
25.200 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
ISOWATT-218FX-3
NPN
Single
8 A
700 V
9 V
1 V
50 W
+ 150 C
BU508AF
Tube
Brand: STMicroelectronics
Continuous Collector Current: 8 A
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 300
Subcategory: Transistors
Unit Weight: 5,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

BU508AF Power Transistor for CRT Display

The STMicroelectronics BU508AF high voltage NPN power transistor for standard definition CRT display boasts a new and enhanced high voltage structure for updated performance to the horizontal deflection stage. The STMicroelectronics BU508AF power transistor features stable performances vs. operating temperature variation, a low base-drive requirement, tight hFE range at operating collector current, and high ruggedness. This STMicroelectronics device is ideal for horizontal deflection output for CRT TV and switch mode power supplies for CRT TV.

FEATURED PRODUCTS
STMICROELECTRONICS