BD679A

STMicroelectronics
511-BD679A
BD679A

Mfr.:

Description:
Darlington Transistors NPN General Purpose

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.477

Stock:
5.477 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
6,22 kr. 6,22 kr.
2,33 kr. 23,30 kr.
1,95 kr. 195,00 kr.
1,65 kr. 825,00 kr.
1,54 kr. 1.540,00 kr.
1,45 kr. 2.900,00 kr.
1,31 kr. 5.240,00 kr.
1,28 kr. 30.720,00 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Darlington Transistors
RoHS:  
Single
NPN
80 V
5 V
80 V
4 A
200 uA
40 W
Through Hole
SOT-32
+ 150 C
BD679A
Tube
Brand: STMicroelectronics
Continuous Collector Current: 4 A
DC Collector/Base Gain hFE Min: 750
Product Type: Darlington Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99