BALF-NRF01E3

STMicroelectronics
511-BALF-NRF01E3
BALF-NRF01E3

Mfr.:

Description:
Signal Conditioning 50ohms nominal input / conjugate match balun to nRF51x22-QFAA, nRF51x22-QFAC,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.240

Stock:
2.240 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,05 kr. 2,05 kr.
1,88 kr. 18,80 kr.
1,76 kr. 44,00 kr.
1,71 kr. 171,00 kr.
1,64 kr. 410,00 kr.
1,57 kr. 785,00 kr.
1,51 kr. 1.510,00 kr.
Full Reel (Order in multiples of 5000)
1,31 kr. 6.550,00 kr.
1,25 kr. 12.500,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Baluns
2.45 GHz
140 MHz
50 Ohms
SMD/SMT
LGA-6
- 40 C
+ 105 C
BALF-NRF01E3
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Mounting: Board Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Unit Weight: 1,320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8504319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99