AEK-CON-SENSOR1

STMicroelectronics
511-AEK-CON-SENSOR1
AEK-CON-SENSOR1

Mfr.:

Description:
Multiple Function Sensor Development Tools Connector board for SPC5 MCU discovery boards and MEMS sensor boards in DIL 24 s

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
233,50 kr. 233,50 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Connector Boards
MEMS Sensor
AEK-MCUC4MLIT1
1.8 V
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: Automotive MEMS Sensors
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

AEK-CON-SENSOR1 Connector Board for SPC5 MCU

STMicroelectronics AEK-CON-SENSOR1 Connector Board for SPC5 MCU is used to interface MEMS sensor boards in a DIL 24 socket. It connects to an SPC5 MCU discovery board like the AEK-MCU-C4MLIT1 hosting a SPC58EC80E5 Chorus family automotive MCU with 4MB flash. The connector board includes a 1.8V LDO voltage regulator to supply MEMS boards. Two male strip connectors allow connecting the AEK-MCU-C4MLIT1: the main one (5x2) is used for power supply, SPI interface, and signal interrupt, whereas the second one (7x2) is used for optional GPIO connections depending on the plugged MEMS sensor board. For the MEMS sensor board connection, three female strip connectors are used: the main one (12x2) hosts the MEMS sensors in DIL 24 socket, whereas the other two (3x2) host digital microphones.