AEK-COM-10BASET

STMicroelectronics
511-AEK-COM-10BASET
AEK-COM-10BASET

Mfr.:

Description:
Networking Development Tools 10BASE-T1S MAC-PHY evaluation board

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Networking Development Tools
RoHS:  
Evaluation Boards
10BASE-T1S
Brand: STMicroelectronics
For Use With: Ethernet Controller
Packaging: Bulk
Product Type: Networking Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.4.a
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEK-COM-10BASET Evaluation Board

STMicroelectronics AEK-COM-10BASET Evaluation Board is a powerful tool for exploring various vehicle network architectures. The board leverages the 10BASE-T1S automotive Ethernet protocol implementation and other onboard legacy automotive interfaces (CAN, CAN-FD, and SPI). This board merges the innovations brought by the 10BASE-T1S specification with the high-performance dual-core SPC58EC80E5 chorus family microcontroller. The STMicroelectronics AEK-COM-10BASET perfectly meets the requirements of emerging megatrends in the automotive industry, such as personalization, electrification, autonomy, and full connectivity, which are moving in-vehicle networks away from domain-based solutions, gravitating towards zonal architectures.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
683,93 kr. 683,93 kr.