AX-R32-LFL-A-MA

231-AX-R32-LFL-A-MA
AX-R32-LFL-A-MA

Mfr.:

Description:
Air Quality Sensors Axiom Refrigerant Leak Detector R32 4-20mA Output. UL Compliant

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SST Sensing
Product Category: Air Quality Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Gas Sensor
3 %
5 VDC
24 VDC
- 40 C
+ 75 C
AXIOM
Brand: SST Sensing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Operating Supply Voltage: 5 VDC to 24 VDC
Packaging: Bulk
Product Type: Air Quality Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: M-AX-R32-LFL-A-MA
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

Axiom Series Refrigerant Infrared Gas Detectors

SST Sensing Axiom Series Refrigerant Infrared Gas Detectors are developed with patented non-dispersive infrared technology to detect and measure the presence of refrigerant gases. The Axiom Detectors provide both flammable (A3, A2, A2L) and non-flammable (A1) refrigerants to meet the growing need for lower global warming potential (GWP) refrigerant gases.