SRMP8240GF1N2AC3

SMART Modular Technologies
473-SRMP8240GF1N2AC3
SRMP8240GF1N2AC3

Mfr.:

Description:
Solid State Drives - SSD 240GB M.2 2280 PCIe Gen4x4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.202,25 kr. 12.022,50 kr.
1.177,78 kr. 23.555,60 kr.
1.148,02 kr. 57.401,00 kr.
100 Quote

Product Attribute Attribute Value Select Attribute
SMART Modular Technologies
Product Category: Solid State Drives - SSD
RoHS:  
MP3000
240 GB
Solid State Drives
M.2 2280
3D NAND
PCIe
2750 MB/s
3500 MB/s
3.3 V
0 C
+ 70 C
80 mm x 22 mm x 3.65 mm
Brand: SMART Modular Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 10
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523802000