SE520DML,BK

SERPAC
635-SE520DMLBK
SE520DML,BK

Mfr.:

Description:
Storage Boxes & Cases Seahorse 520 Case Metal Keyed Locks w/ Adj Divider , 15.3 x 12.1 x 6.7" - Black
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
1.166,07 kr. 1.166,07 kr.
1.033,51 kr. 5.167,55 kr.
927,95 kr. 9.279,50 kr.
838,50 kr. 20.962,50 kr.
782,55 kr. 39.127,50 kr.
726,90 kr. 72.690,00 kr.
200 Quote

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Storage Boxes & Cases
RoHS:  
Cases
Black
Polypropylene (PP)
15.3 in
12.1 in
6.7 in
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Storage Boxes & Cases
Series: SE520
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
4202921000
ECCN:
EAR99

Seahorse Protective Equipment Cases

Serpac Seahorse Protective Equipment Cases feature IP67 or NEMA 4X, 12, and 13 waterproof sealing and an automatic pressure purge system. These cases are available in six color options with molded-in padlock holes for standard 3/16" shackles and TSA-approved padlocks. Easy-to-install panel kits are also available and include the necessary O-rings and screws.